Cart

1041180811

MOLEX 1041180811

image shown is a representation only

MOLEX

08P MICROSIM 1,27MM SMT H=1,60
Supplier: Molex
Matchcode: 1041180811
Rutronik No.: COREC30826
Unit Pack: 1200
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
7,080.00 $
Obsolete article with this quantity is not orderable.

08P MICROSIM 1,27MM SMT H=1,60 Description

1.60mm Height micro-SIM Card Connector, 1.27mm Pitch, Push-Push, Surface Mount, Normal Mount, with Detect Switch, 8 Circuits

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
01
Termin.style
SMT
Orientation
R/A
Oper.temperatur
-25 TO 85 °C
Current rating
0.5 A
Voltage rating
10 V
Series
104118
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
South Korea
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?