Cart

10321091

MOLEX 10321091

image shown is a representation only

MOLEX

09P SPOX HEADER 180°FRICT LOCK
Supplier: Molex
Matchcode: 10321091
Rutronik No.: COREC2167
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.8059 $
161.18 $

Prices

200 0.8059 $
1,000 0.7793 $
1,600 0.7526 $
2,600 0.726 $

09P SPOX HEADER 180°FRICT LOCK Description

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 9 Circuits

Parameter

No.of contacts
09
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?