Cart

10321081

MOLEX 10321081

image shown is a representation only

MOLEX

08P SPOX HEAD 180° FRICT LOCK
Supplier: Molex
Matchcode: 10321081
Rutronik No.: COREC23551
Unit Pack: 500
MOQ: 500
Packaging: BAG
   Please login or register for custom pricing and delivery terms.
In Stock
0.6856 $
342.80 $

Prices

500 0.6856 $
1,000 0.6629 $
1,500 0.6402 $
2,500 0.6176 $

08P SPOX HEAD 180° FRICT LOCK Description

5.08mm Pitch SPOX™ Wire-to-Board Header, Vertical, with Friction Lock, 8 Circuits

Parameter

No.of contacts
08
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
7.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?