Cart

10321071

MOLEX 10321071

image shown is a representation only

MOLEX

07P SPOX HEAD 180° FRICT LOCK
Supplier: Molex
Matchcode: 10321071
Rutronik No.: COREC3135
Unit Pack: 500
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5776 $
577.60 $

Prices

1,000 0.5776 $
1,500 0.5579 $
2,500 0.5381 $

07P SPOX HEAD 180° FRICT LOCK Description

5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits

Parameter

No.of contacts
07
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?