Cart

10085031

MOLEX 10085031

image shown is a representation only

MOLEX

03P PIN HEADER KK 5.08MM
Supplier: Molex
Matchcode: 10085031
Rutronik No.: COREC12880
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3674 $
0.37 $

Prices

1 0.3674 $
1,000 0.3553 $
1,500 0.3431 $
2,500 0.331 $

03P PIN HEADER KK 5.08MM Description

KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
03
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
2599
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?