Cart

10085021

MOLEX 10085021

image shown is a representation only

MOLEX

02P PIN HEADER KK 5.08MM
Supplier: Molex
Matchcode: 10085021
Rutronik No.: COREC12879
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.34635 $
173.18 $

Prices

500 0.34635 $
1,000 0.3349 $
1,500 0.32345 $
2,500 0.312 $

02P PIN HEADER KK 5.08MM Description

KK® Header, Vertical, with Polarizing Backwall, 2 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
02
Contact style
5.08 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
2599
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?