Cart

10011054

MOLEX 10011054

image shown is a representation only

MOLEX

05P KK CRIMP TERM HOUS 5.08MM
Supplier: Molex
Matchcode: 10011054
Rutronik No.: COREC12889
Unit Pack: 250
MOQ: 3500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0987 $
345.45 $

Prices

3,500 0.0987 $
10,000 0.0955 $
25,000 0.0922 $
50,000 0.0889 $

05P KK CRIMP TERM HOUS 5.08MM Description

5.08mm Pitch KK Crimp Terminal Housing, 5 Circuits

Parameter

No.of contacts
05
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3001
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?