Cart

10011044

MOLEX 10011044

image shown is a representation only

MOLEX

04P KK CRIMP TERM HOUS 5.08MM
Supplier: Molex
Matchcode: 10011044
Rutronik No.: COREC12888
Unit Pack: 500
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0716 $
358.00 $

Prices

5,000 0.0716 $
10,000 0.0692 $
25,000 0.0669 $
50,000 0.0645 $

04P KK CRIMP TERM HOUS 5.08MM Description

5.08mm Pitch KK® Crimp Terminal Housing, 4 Circuits

Parameter

No.of contacts
04
Contact style
5.08 mm
Number of rows
01
Contact pitch
FEMALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3001
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?