Cart

10011034

MOLEX 10011034

image shown is a representation only

MOLEX

03P KK CRIMP TERM HOUS 5.08MM
Supplier: Molex
Matchcode: 10011034
Rutronik No.: COREC12887
Unit Pack: 500
MOQ: 500
Packaging: BULK
Topseller
In Stock
0.045 $
22.50 $

Prices

500 0.045 $
1,500 0.0442 $
2,500 0.0438 $
4,500 0.0434 $
8,500 0.0425 $

03P KK CRIMP TERM HOUS 5.08MM Description

5.08mm Pitch KK Crimp Terminal Housing, 3 Circuits, Natural

Parameter

No.of contacts
03
Contact pitch
5.08 mm
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Orientation
STRAIGHT
Oper.temperatur
-40 TO 100 °C
Series
3001
Feature materia
PA
Family
HOUSING
Brand
KK 508
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
India
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?