Cart

09652058

MOLEX 09652058

image shown is a representation only

MOLEX

05P SPOX HEADER FRICTION LOCK
Supplier: Molex
Matchcode: 09652058
Rutronik No.: COREC21587
Unit Pack: 500
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2153 $
861.20 $

Prices

4,000 0.2153 $
5,000 0.2077 $

05P SPOX HEADER FRICTION LOCK Description

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 5 Circuits

Parameter

No.of contacts
05
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
7.0
Feature materia
E29179
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?