Cart

09652038

MOLEX 09652038

image shown is a representation only

MOLEX

03P HEADER SPOX W FRICTION LOCK
Supplier: Molex
Matchcode: 09652038
Rutronik No.: COREC35542
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1277 $
127.70 $

Prices

1,000 0.1277 $
5,000 0.1235 $
10,000 0.1193 $
20,000 0.1151 $

03P HEADER SPOX W FRICTION LOCK Description

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits

Parameter

No.of contacts
03
Contact style
3.96 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
7.0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?