Cart

09652029

MOLEX 09652029

image shown is a representation only

MOLEX

02P SPOX HEADER 180° FRICTION
Supplier: Molex
Matchcode: 09652029
Rutronik No.: COREC3417
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 11/28/2019
0.1193 $
1,193.00 $
Article with this quantity is not orderable.

02P SPOX HEADER 180° FRICTION Description

SPOX and KK 396 Wire-to-Board Header, Vertical, with Friction Lock, with Void, 2 Circuits

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
09652
Family
HEADER
Brand
SPOX P/H
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?