Cart

09524044

MOLEX 09524044

image shown is a representation only

MOLEX

04P CRIMP HOUSING KK 3,96MM
Supplier: Molex
Matchcode: 09524044
Rutronik No.: COREC35656
Unit Pack: 1000
MOQ: 8000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1132 $
905.60 $

Prices

8,000 0.1132 $
10,000 0.1095 $
25,000 0.1057 $
50,000 0.102 $

04P CRIMP HOUSING KK 3,96MM Description

3.96mm Pitch KK Crimp Housing, Female, Friction Ramp, 4 Circuits

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?