Cart

09521056

MOLEX 09521056

image shown is a representation only

MOLEX

05P KK PC BOARD CONNECTOR 90°
Supplier: Molex
Matchcode: 09521056
Rutronik No.: COREC32261
Unit Pack: 1232
MOQ: 11088
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
0.5803 $
6,434.37 $

05P KK PC BOARD CONNECTOR 90° Description

KK 396 PC Board Connector, Right Angle, Nylon Connector, 5.00µm Tin (Sn), 5 Circuits

Parameter

No.of contacts
05
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
R/A
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?