Cart

09508051

MOLEX 09508051

image shown is a representation only

MOLEX

05P KK CRIMPTERM HOUSING 3.96MM
Supplier: Molex
Matchcode: 09508051
Rutronik No.: COREC16342
Unit Pack: 4500
MOQ: 9000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1765 $
1,588.50 $

Prices

9,000 0.1765 $
13,500 0.1705 $
22,500 0.1644 $
Obsolete article with this quantity is not orderable.

05P KK CRIMPTERM HOUSING 3.96MM Description

KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits

Parameter

No.of contacts
05
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
41695
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
United States
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?