Cart

09503161

MOLEX 09503161

image shown is a representation only

MOLEX

16 P KK CRIMP TERMINAL HOUSING
Supplier: Molex
Matchcode: 09503161
Rutronik No.: COREC37647
Unit Pack: 100
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3705 $
185.25 $

Prices

500 0.3705 $
1,000 0.3583 $
1,500 0.346 $
2,500 0.3338 $

16 P KK CRIMP TERMINAL HOUSING Description

KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 16 Circuits

Parameter

No.of contacts
16
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Current rating
2139
Family
IDC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
India
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?