Cart

09503071

MOLEX 09503071

image shown is a representation only

MOLEX

07P KK CRIMPTERM HOUSING 3,96MM
Supplier: Molex
Matchcode: 09503071
Rutronik No.: COREC28761
Unit Pack: 500
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1192 $
1,192.00 $

Prices

10,000 0.1192 $
20,000 0.1149 $

07P KK CRIMPTERM HOUSING 3,96MM Description

KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits

Parameter

No.of contacts
07
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
2139
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
India
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?