Cart

09503061

MOLEX 09503061

image shown is a representation only

MOLEX

06P KK CRIMPTERM HOUSING 3,96MM
Supplier: Molex
Matchcode: 09503061
Rutronik No.: COREC1342
Unit Pack: 1000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.093 $
465.00 $

Prices

5,000 0.093 $
10,000 0.0899 $
25,000 0.0868 $
50,000 0.0838 $

06P KK CRIMPTERM HOUSING 3,96MM Description

KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits

Parameter

No.of contacts
06
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
0 TO 75 °C
Current rating
2139
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
India
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?