Cart

09501023

MOLEX 09501023

image shown is a representation only

MOLEX

02P SPOX CRIMPTERM HOUSING 3,96
Supplier: Molex
Matchcode: 09501023
Rutronik No.: COREC3388
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1746 $
174.60 $

Prices

1,000 0.1746 $
5,000 0.1688 $
10,000 0.1631 $
20,000 0.1573 $

02P SPOX CRIMPTERM HOUSING 3,96 Description

3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp and Void, 2 Circuits

Parameter

No.of contacts
02
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
5196
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?