Cart

09484079

MOLEX 09484079

image shown is a representation only

MOLEX

07P KK FEMALE CONNECTOR 3.96MM
Supplier: Molex
Matchcode: 09484079
Rutronik No.: COREC28825
Unit Pack: 847
MOQ: 847
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9836 $
833.11 $

Prices

847 0.9836 $
1,694 0.9185 $
2,541 0.886 $

07P KK FEMALE CONNECTOR 3.96MM Description

KK® 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00µm Tin (Sn), 7 Circuits

Parameter

No.of contacts
07
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Oper.temperatur
0 TO 75 °C
Current rating
5.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Mexico
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?