Cart

08701039

MOLEX 08701039

image shown is a representation only

MOLEX

CRIMPTERMIN SPRING BOX AWG22-28
Supplier: Molex
Matchcode: 08701039
Rutronik No.: COREC11156
Unit Pack: 1
MOQ: 1
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.01215 $
0.01 $

Prices

1 0.01215 $
10,000 0.01175 $
25,000 0.01134 $
50,000 0.01094 $

CRIMPTERMIN SPRING BOX AWG22-28 Description

2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
5263
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Malaysia
ABC-Code
C
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?