Cart

08700106

MOLEX 08700106

image shown is a representation only

MOLEX

MALE CRIMPTERMINAL AWG 18-22
Supplier: Molex
Matchcode: 08700106
Rutronik No.: COREC26019
Unit Pack: 5000
MOQ: 20000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0253 $
506.00 $

Prices

20,000 0.0253 $
25,000 0.0244 $
50,000 0.0235 $

MALE CRIMPTERMINAL AWG 18-22 Description

Board-In Crimp Terminal , Series 5298, Male, with Tin Insulation Diameter, Reel Packaged

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
5298
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?