Cart

08700064

MOLEX 08700064

image shown is a representation only

MOLEX

CRIMPTERM KK CAT EAR AWG 28-22
Supplier: Molex
Matchcode: 08700064
Rutronik No.: COREC29221
Unit Pack: 12000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0108 $
129.60 $

Prices

12,000 0.0108 $
36,000 0.0105 $
60,000 0.0101 $

CRIMPTERM KK CAT EAR AWG 28-22 Description

KK® Cat Ear Crimp Terminal 5159, 22-28 AWG, Reel, Brass, Tin (Sn) over Copper Plating

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
5159
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?