Cart

08580110

MOLEX 08580110

image shown is a representation only

MOLEX

CRIMP TERM TRIFURCON AWG 18-20
Supplier: Molex
Matchcode: 08580110
Rutronik No.: COREC22511
Unit Pack: 7000
MOQ: 7000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1981 $
1,386.70 $

Prices

7,000 0.1981 $
14,000 0.1926 $

CRIMP TERM TRIFURCON AWG 18-20 Description

KK® Trifurcon™ Crimp Terminal 6438, 18-20 AWG, Reel, Phosphor Bronze Selective Gold (Au)

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
6838
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?