Cart

08560120

MOLEX 08560120

image shown is a representation only

MOLEX

CRIMP TERMINAL AWG 22 TO 30
Supplier: Molex
Matchcode: 08560120
Rutronik No.: COREC11092
Unit Pack: 7000
MOQ: 28000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2004 $
5,611.20 $

CRIMP TERMINAL AWG 22 TO 30 Description

KK 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Reel

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Series
4809
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?