Cart

08560110

MOLEX 08560110

image shown is a representation only

MOLEX

KK CRIMP TERMINALS AWG 22-30 AU
Supplier: Molex
Matchcode: 08560110
Rutronik No.: COREC32959
Unit Pack: 10000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.09138 $
913.80 $

Prices

10,000 0.09138 $
30,000 0.08825 $
50,000 0.08513 $

KK CRIMP TERMINALS AWG 22-30 AU Description

KK® 254 Crimp Terminal, 22-30 AWG, Bag, Gold (Au), Nickel (Ni) Under Plating

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
2759
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?