Cart

08550103

MOLEX 08550103

image shown is a representation only

MOLEX

CRIMP TERM KK AWG 18-24 0,38µM
Supplier: Molex
Matchcode: 08550103
Rutronik No.: COREC30754
Unit Pack: 7000
MOQ: 14000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0517 $
723.80 $

Prices

14,000 0.0517 $
28,000 0.0499 $
56,000 0.0481 $

CRIMP TERM KK AWG 18-24 0,38µM Description

KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.38µm Selective Gold (Au)

Parameter

No.of contacts
01
Contact style
3.96 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
2478
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?