Cart

08520124

MOLEX 08520124

image shown is a representation only

MOLEX

CRIMPTERMINAL KK AWG22-26
Supplier: Molex
Matchcode: 08520124
Rutronik No.: COREC37468
Unit Pack: 7000
MOQ: 84000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0422 $
3,544.80 $

CRIMPTERMINAL KK AWG22-26 Description

KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Reel, Phosphor Bronze Tin(Sn)

Parameter

No.of contacts
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
AWG
22
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?