Cart

08520072

MOLEX 08520072

image shown is a representation only

MOLEX

CRIMPTERMINAL KK AWG18-24
Supplier: Molex
Matchcode: 08520072
Rutronik No.: COREC2682
Unit Pack: 7000
MOQ: 7000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.058 $
406.00 $

Prices

7,000 0.058 $
14,000 0.0561 $
28,000 0.0541 $
56,000 0.0522 $

CRIMPTERMINAL KK AWG18-24 Description

KK® 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, Tin (Sn)

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?