Cart

08500187

MOLEX 08500187

image shown is a representation only

MOLEX

CRIMP TERMINAL KK TRIFURCON
Supplier: Molex
Matchcode: 08500187
Rutronik No.: COREC3075
Unit Pack: 7000
MOQ: 21000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0226 $
474.60 $

Prices

21,000 0.0226 $
28,000 0.0218 $
56,000 0.0211 $

CRIMP TERMINAL KK TRIFURCON Description

KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Brass Tin (Sn)

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?