Cart

08500114

MOLEX 08500114

image shown is a representation only

MOLEX

CRIMP TERM KK AWG 22-30 LOOSE
Supplier: Molex
Matchcode: 08500114
Rutronik No.: COREC15942
Unit Pack: 10000
MOQ: 50000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0295 $
1,475.00 $
Obsolete article with this quantity is not orderable.

CRIMP TERM KK AWG 22-30 LOOSE Description

KK® 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?