Cart

06660015

MOLEX 06660015

image shown is a representation only

MOLEX

CABLE ASSEMBLY ONR END 12
Supplier: Molex
Matchcode: 06660015
Rutronik No.: CABLE1205
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.4797 $
479.70 $

Prices

1,000 0.4797 $
2,000 0.4477 $
3,000 0.4317 $
4,000 0.3944 $
6,000 0.3651 $

CABLE ASSEMBLY ONR END 12 Description

Pre-Crimped Lead Single-Ended PicoBlade Female, 304.00mm, 28 AWG

Parameter

No.of contacts
01
Contact pitch
0 mm
Number of rows
01
Contact style
FEMALE
Termin.style
0
Contact plating
TIN
Orientation
STRAIGHT
Series
666
AWG
28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Poland
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?