Cart

06660013

MOLEX 06660013

image shown is a representation only

MOLEX

CABLE ASSEMBLY L=304MM
Supplier: Molex
Matchcode: 06660013
Rutronik No.: CABLE1204
Unit Pack: 1000
MOQ: 16000
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 11/28/2019
0.6482 $
10,371.20 $
Article with this quantity is not orderable.

CABLE ASSEMBLY L=304MM Description

Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female, 304.00mm, 28 AWG

Parameter

Family
CABLE ASS.
IP Code
0,304m
Series
06660013
No.of contacts
01
Orientation
STRAIGHT
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
00 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Poland
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?