Cart

06660012

MOLEX 06660012

image shown is a representation only

MOLEX

CABLE ASSEMBLY AWG 28
Supplier: Molex
Matchcode: 06660012
Rutronik No.: CABLE1197
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 11/28/2019
0.8302 $
830.20 $

Prices

1,000 0.8302 $
2,000 0.7748 $
3,000 0.7472 $
5,000 0.6826 $
6,000 0.6318 $

CABLE ASSEMBLY AWG 28 Description

Pre-Crimped Lead PicoBlade Female-to-PicoBlade Female, 152.00mm, 28 AWG

Parameter

Family
CABLE ASS.
Brand
FIT CABLE
AWG
28
Series
06660012
No.of contacts
01
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
01
Contact pitch
0 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Poland
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?