Cart

02098103

MOLEX 02098103

image shown is a representation only

MOLEX

MALE CRIMP CONTACT AWG18-22
Supplier: Molex
Matchcode: 02098103
Rutronik No.: COREC10733
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0605 $
302.50 $

Prices

5,000 0.0605 $
10,000 0.0585 $
25,000 0.0565 $
50,000 0.0545 $

MALE CRIMP CONTACT AWG18-22 Description

2.36mm Diameter, Standard .093" Pin and Socket Crimp Grounding Terminal, Series 1973, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Current rating
1973
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?