Cart

02092134

MOLEX 02092134

image shown is a representation only

MOLEX

CRIMP TERMINAL MALE 2.36MM
Supplier: Molex
Matchcode: 02092134
Rutronik No.: COREC20656
Unit Pack: 4000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1457 $
582.80 $

Prices

4,000 0.1457 $
8,000 0.1409 $
12,000 0.1361 $
20,000 0.1313 $

CRIMP TERMINAL MALE 2.36MM Description

2.36mm Diameter, Standard .093" Pin and Socket PC Tail Terminal, Series 1376, Male, with Tin (Sn) Plated Contact, Without Detent, Bag Packaged

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?