Cart

02072101

MOLEX 02072101

image shown is a representation only

MOLEX

BOARD IN CRIMPTERM AWG 18-24
Supplier: Molex
Matchcode: 02072101
Rutronik No.: COREC11089
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0344 $
172.00 $

Prices

5,000 0.0344 $
10,000 0.0333 $
25,000 0.0322 $
50,000 0.031 $

BOARD IN CRIMPTERM AWG 18-24 Description

Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin Terminal Progression

Parameter

No.of contacts
01
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
4706
AWG
24 TO 18
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?