Cart

02065103

MOLEX 02065103

image shown is a representation only

MOLEX

FEMALE CRIMPTERMINAL AWG 18-24
Supplier: Molex
Matchcode: 02065103
Rutronik No.: COREC33845
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.42359 $
423.59 $

Prices

1,000 0.42359 $
2,000 0.4091 $
3,000 0.39463 $

FEMALE CRIMPTERMINAL AWG 18-24 Description

1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with 0.38µm Gold (Au) Plated Brass Contact, 18-24 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
1561
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?