Cart

02062103

MOLEX 02062103

image shown is a representation only

MOLEX

MALE CRIMP TERMINAL AWG 18-24
Supplier: Molex
Matchcode: 02062103
Rutronik No.: COREC10832
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Best Choice
In Stock
0.0379 $
37.90 $

MALE CRIMP TERMINAL AWG 18-24 Description

1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag

Parameter

No.of contacts
01
Contact pitch
00 mm
Number of rows
00
Contact style
MALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
1560
Family
TERMINAL
Brand
.062"
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?