Cart

02061103

MOLEX 02061103

image shown is a representation only

MOLEX

FEMALE CRIMP TERMINALS AWG18-24
Supplier: Molex
Matchcode: 02061103
Rutronik No.: COREC10835
Unit Pack: 6000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0592 $
710.40 $

Prices

12,000 0.0592 $
30,000 0.0571 $
54,000 0.0551 $
Article with this quantity is not orderable.

FEMALE CRIMP TERMINALS AWG18-24 Description

1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag

Parameter

No.of contacts
01
Number of rows
01
Contact pitch
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
1561
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?