Cart

02061101

MOLEX 02061101

image shown is a representation only

MOLEX

FEMALE CRIMPTERMIN AWG 18-24
Supplier: Molex
Matchcode: 02061101
Rutronik No.: COREC14212
Unit Pack: 6000
MOQ: 24000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0326 $
782.40 $

Prices

24,000 0.0326 $
30,000 0.0315 $
54,000 0.0304 $

FEMALE CRIMPTERMIN AWG 18-24 Description

1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
TIN
Orientation
STRAIGHT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?