Cart

015911043

MOLEX

04P C-GRID HEADER DUAL ROW
Supplier: Molex
Matchcode: 015911043
Rutronik No.: COREC36108
Unit Pack: 1000
MOQ: 1000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.1862 $
186.20 $

Prices

1,000 0.1862 $
5,000 0.1801 $
10,000 0.1739 $
20,000 0.1677 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?