Cart

0026481085

MOLEX

08P HEADER 3,96 MM STRAIGHT
Supplier: Molex
Matchcode: 0026481085
Rutronik No.: COREC37034
Unit Pack: 200
MOQ: 1600
package: 87914
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3987 $
637.92 $

Prices

1,600 0.3987 $
2,600 0.3846 $

08P HEADER 3,96 MM STRAIGHT Description

KK® 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 8 Circuits, Tin (Sn) Plating

Parameter

No.of contacts
08
Number of rows
01
Automotive
NO
Package
87914
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Mexico
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?