MS48SF2-1Y05AIR-SAMPLE
image shown is a representation only
BLE low cost pcb ANT 32kcys
Supplier: MINEW
Matchcode: MS48SF2-1Y05AIR-SAMPLE
Rutronik No.: RFMCU1521
Unit Pack: 1
MOQ: 1
Packaging: REEL
BLE low cost pcb ANT 32kcys Description
Module MS48SF2 – based on M1805
Bluetooth 4.0 low energy module
The M1805 – MS48SF2 module is a compact size, cost-effective, highly flexible, ultra-low-power wireless Bluetooth® LE 4.0 Module based on Minew m1805 SoC with a high-performance PCB antenna and support external antenna connection. Its complete regulatory certifications enable faster time to market and reduced the development risk of your Bluetooth design.
Features
· Frequency: 2400-2483 MHz
· Max. Output power: +5dBm
· Single power supply: 1.7 – 3.6V
· Range: up to 60 meters in open space
· Transmitted current: 8mA/0dBm
· Received current: 8mA
· GPIO: 12
· Size: 15.8×12×2mm
· Working voltage: 1.8- 3.6V
· Operating Temperature range: -40 to 85 degree Celsius
· UART communication protocol (Slave optional)
· 50 ohm PCB antenna
· Metal shielding with marking
Parameter
- Frequency min
- 2408 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 3.0 V
- P(out)
- 5 dBm
- Sensitivity
- -97 dBm
- GPIO
- 12 no.
- SPI
- YES
- USB
- NO
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- NO
- Oper.temp.max
- 60 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 306030078-SAMPLE
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 28 weeks