Cart

306030063-SAMPLE

MINEW 306030063-SAMPLE

image shown is a representation only

MINEW

nRF52840 20GPIO pcbANT 32k cys
Supplier:
Matchcode: MS88SF2-1Y40AIR SAMPLE
Rutronik No.: RFMCU1534
Unit Pack: 1
MOQ: 3
Packaging: REEL
On request
10.46 $
31.38 $

Parameter

Frequency min
2408 MHz
Frequency max
2480 MHz
Datarate
2000 kbps
Oper.temp.min.
-30 °C
Memory
FLASH
Memory size
1024 kB
MCU Architectur
32 bit
Supply Volt.min
1.8 V
P(out)
8 dBm
Sensitivity
-96 dBm
RAM
256 kB
GPIO
20 no.
ADC resol.max
12 bit
ADC channels
8 no.
SPI
YES
USB
YES
I²C
YES
Other interface
UART nfc
Oper.temp.max
60 °C
Supply volt.max
3.6 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200000
Country
China
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?