Cart

HAR3725DJ-A

MICRONAS HAR3725DJ-A

image shown is a representation only

MICRONAS

HL REDUNDANT ANALOG BX BY
Supplier: Micronas
Matchcode: HAR3725DJ-A
Rutronik No.: ICIN3793
Unit Pack: 1
MOQ: 1
package: SOIC 8
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
3.13 $
3.13 $

Prices

1 3.13 $
6,000 3.05 $
12,000 3.00 $

Parameter

Programmable
JA
Output
analog
Package
SOIC 8
B(min)
20 mT
B(max)
100 mT
Vcc(max)
5.5 V
Top(max)
170 °C
SetPoints
33
Icc
1.2 mA
Automotive
AEC-Q(100)
Technology
progam
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?