Cart

HAR2425GP-A

TDK MICRON HAR2425GP-A

image shown is a representation only

TDK MICRON

HallLinear ANA DUAL TSSOP14-1
Supplier: TDK-Micronas
Matchcode: HAR2425GP-A
Rutronik No.: ICIN3808
Unit Pack: 1
MOQ: 1
package: SSOP-14
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
3.39 $
3.39 $

Prices

1 3.39 $
16,000 3.33 $
24,000 3.22 $

Parameter

Vcc(min)
4.5 V
Top(max)
170 °C
Package
SSOP-14
Automotive
AEC-Q(100)
Sensitivity
Program
B(max)
ANALOG
SetPoints
Yes
Packaging
BOX
Leadfree Defin.
RoHS-conform
B(max)
235 mT
Icc
7 mA
Technology
12 bits
Output
16
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
Icc
100 mT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?