Cart

HAL880UT-K-2-A-2-00

MICRONAS

HallLinear Analog Programmable
Supplier: Micronas
Matchcode: HAL880UT-K
Rutronik No.: ICIN3801
Unit Pack: 1
MOQ: 2000
package: TO-92UT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.10 $
2,200.00 $

Prices

2,000 1.10 $
8,000 1.09 $

Parameter

Icc
10 mA
B(max)
100 mT
Output
2
Package
TO-92UT
B(max)
ANALOG
Vcc(max)
5.5 V
Top(max)
140 °C
Sensitivity
progam
SetPoints
YES
Icc
-100 mT
Automotive
AEC-Q(100)
Technology
0 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?