Cart

HAL817UT-A

MICRONAS HAL817UT-A

image shown is a representation only

MICRONAS

HallLinear Analog Programmable
Supplier: Micronas
Matchcode: HAL 817UT-A-2-A-2
Rutronik No.: ICIN2352
Unit Pack: 1
MOQ: 2000
package: TO-92UT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
3,040.00 $

Prices

2,000 1.52 $
6,000 1.51 $

Parameter

Icc
10 mA
B(max)
150 mT
Output
2
Package
TO-92UT
B(max)
ANALOG
Vcc(max)
5.5 V
Top(max)
170 °C
Sensitivity
progam
SetPoints
YES
Icc
-150 mT
Automotive
AEC-Q(100)
Technology
12 bits
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?