Cart

HAL700SF-K-4-R-1-00

MICRONAS

HallSwitch Latch
Supplier: Micronas
Matchcode: HAL700SF-K
Rutronik No.: ICIN3798
Unit Pack: 1000
MOQ: 2000
package: SOT-89B
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/29/2017
0.4516 $
903.20 $

Prices

2,000 0.4516 $
4,000 0.4402 $
6,000 0.4327 $

Parameter

Type
DUAL
Package
SOT-89B
Vcc(max)
24 V
Top(max)
140 °C
Automotive
AEC-Q(100)
Icc
5.5 mA
Hall elements
2
Configuration
3-Wire
Vcc(min)
3.8 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?